
Positive fixed output voltage regulator, 3.3V nominal output, with a maximum output current of 80mA. Features a low dropout voltage of 670mV and a maximum input voltage of 24V. Operates with an input bias current of 3.2µA and a quiescent current of 3µA. Housed in a compact SON-8 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS715A33DRVRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A33DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
