
Boost converter IC featuring a 300mV minimum input voltage and a fixed 3.3V output voltage. Operates with a 1.65MHz switching frequency and supports up to 300mA output current. Includes 1.3A switches and a synchronous rectifier for efficient power conversion. Packaged in a 3mm x 3mm VSON package, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS61201DRCT technical specifications.
| Package/Case | VSON |
| Frequency | 1.65MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 300mV |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61201DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
