
Boost converter IC featuring a 0.3-V minimum input voltage and a fixed 3.3-V output voltage. This power management IC offers a 1.2-A output current capability and operates with a 5.5-V maximum supply voltage. Includes a synchronous rectifier for improved efficiency and a low 50-µA quiescent current. Packaged in a 3-mm x 3-mm VSON, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS61201DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61201DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
