Synchronous boost converter IC with adjustable output voltage from 1.8V to 5.5V, capable of delivering up to 150mA output current. Features a wide input voltage range from 900mV to 5.5V and achieves up to 90% efficiency. This single-output positive regulator operates with a quiescent current of 19uA and is housed in a compact 6-pin TSOT-23 package for surface mounting. Designed for lead-free and RoHS compliant applications, it operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS61070DDCR technical specifications.
| Package/Case | SOT |
| Efficiency | 90% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61070DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.