
60mA charge pump voltage inverter, offering fixed -5.25V output from an input range of 1.8V to 5.25V. This integrated circuit features a 20kHz operating frequency and a single inverting output. Designed for power management applications, it operates within a temperature range of -40°C to 85°C and boasts a low quiescent current of 65µA. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS60401DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60401 |
| Supply Current | 70uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60401DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
