Synchronous step-down regulator, 4.5V to 17V input, 500mA output current. Features adjustable output voltage from 800mV to 6.5V, with a maximum output current of 500mA. Operates with a quiescent current of 60µA and includes Advanced Eco-Mode™ for enhanced efficiency. Packaged in a 5-lead SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS560200DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS560200DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.