
Single-channel USB power switch designed for 5.5V operation, featuring a 2A output current capability and a 72mΩ on-state resistance. This integrated circuit operates within a voltage range of 4.5V to 5.5V and supports a supply current of up to 2.9A. Packaged in an 8-pin HVSSOP (MSOP) with dimensions of 3.1mm x 3.1mm x 0.95mm, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS2001CDGN technical specifications.
| Package/Case | MSOP |
| Current | 2A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 72mR |
| Output Current | 2A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.9A |
| Voltage | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2001CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
