Texas Instruments TMP103A technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.4V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 4 |
| Package/Case | DSBGA |
| Package Family Name | BGA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Texas Instruments TMP103A to view detailed technical specifications.
No datasheet is available for this part.