
Precision adjustable shunt regulator with a 0.5% voltage reference tolerance. Features a minimum output voltage of 1.24V and a maximum output voltage of 16V, with a maximum output current of 20mA. Operates with a minimum cathode current of 80µA and a maximum input voltage of 18V. Packaged in a TO-92-3 through-hole mount configuration, measuring 5.2mm in length, 4.19mm in width, and 5.33mm in height. This RoHS and Halogen Free component is supplied on a 2000-piece tape and reel.
Onsemi TLV431BLPRAG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV431BLPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
