
Texas Instruments TLV2556IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.43mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2556IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
