
800-mA, 3.3V fixed output positive linear voltage regulator, ideal for power management applications. Features a low dropout voltage of 1.2V and a maximum input voltage of 15V, with a minimum input voltage of 4.7V. This surface mount component offers a maximum output current of 800mA and operates across a temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 case, it is lead-free and RoHS compliant.
Texas Instruments TLV1117-33CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1117-33CDCYRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
