
Dual operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers 2 channels with a voltage gain of 100dB and a common mode rejection ratio of 70dB. It operates from a 3V to 32V supply voltage, consuming 700µA of supply current. The component is housed in an 8-SOIC package, suitable for operation between -40°C and 105°C, and is lead-free and RoHS compliant.
Texas Instruments TL103WIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
