High-performance, single-channel, differential operational amplifier featuring a 370MHz bandwidth and 2800V/µs slew rate. This surface-mount SOIC-8 packaged component offers a 300MHz gain bandwidth product and 120mA output current per channel. It operates with a supply voltage range of 4.5V to 15V, a maximum input offset voltage of 1mV, and a common mode rejection ratio of 74dB. Suitable for a wide operating temperature range of 0°C to 70°C, this RoHS-compliant integrated circuit is supplied on tape and reel.
Texas Instruments THS4502CDR technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4502CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.