
Single-channel power supply support circuit, a surface mount integrated circuit in a 3-pin SC-70 package. Features a reset threshold voltage of 3.08V, with a minimum of 3.04V and a maximum of 3.11V. Operates within a supply voltage range of 1V to 5.5V, with a low operating supply current of 9µA. This lead-free, RoHS-compliant component offers active-low reset and a reset timeout of 140ms.
Microchip TCM809TVLB713 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809TVLB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.