
Surface mount, 1-channel power supply support circuit in a TO-236-3 (SOT-23B) package. Features a reset threshold voltage range of 4.56V to 4.7V, with an active low reset output. Operates from 1V to 5.5V supply voltage, consuming 12µA quiescent current. Maximum power dissipation is 320mW, with a reset timeout of 140ms. This lead-free, RoHS compliant component is supplied on tape and reel.
Microchip TCM809LVNB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809LVNB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.