
Texas Instruments TAS5760MDDCAR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 55.2W |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 55.2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5760MDDCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
