8-bit CISC Microcontroller (MCU) featuring an STM8 core, operating at up to 16 MHz. This integrated circuit offers 16KB of Flash program memory and 2KB of RAM. It includes 38 programmable I/Os, five timers, and supports I2C, SPI, and UART interfaces. Packaged in a 48-pin SDIP for through-hole mounting, it operates from 3.3V to 5.5V and is rated for -40°C to 125°C.
Stmicroelectronics STM8S105C4B3C technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 48 |
| PCB | 48 |
| Mounting | Through Hole |
| Family Name | STM8S |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 38 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8S105C4B3C to view detailed technical specifications.
No datasheet is available for this part.