8-bit FLASH microcontroller operating at a maximum clock frequency of 16MHz. Features 32 terminals in a 7x7mm PQFP package, suitable for industrial temperature ranges from -40°C to 105°C. Offers 2048 bytes of RAM and 32768 words of FLASH memory, with 25 I/O lines. Includes PWM channels and an Analog-to-Digital Converter (ADC). Supply voltage range is 3V to 5.5V.
Stmicroelectronics STM8AF6166TBX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF6166TBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.