
8-bit CISC microcontroller featuring 64KB Flash program memory and 4KB RAM. This surface-mount device offers 52 programmable I/Os and operates at a maximum clock rate of 24 MHz. It includes 5 timers and I2C/SPI/USART interfaces, with 16 ADC channels from a single ADC. Housed in a 64-pin LQFP package with a 0.5mm pin pitch, it supports operating voltages from 3.3V to 5.5V and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM8AF5189TAY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | STM8A |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 52 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/USART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics STM8AF5189TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.