
32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This integrated circuit offers 192 Kbytes of Flash memory and 84 I/O lines, supporting USB and LCD interfaces. It operates with a supply voltage range of 1.8V to 3.6V and includes PWM channels, ADC, and DMA capabilities. The component is housed in a 100-terminal QUAD package with dimensions of 14mm x 14mm.
Stmicroelectronics STM32L073VZT6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073VZT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.