
Octal buffer/driver featuring 8 non-inverting, 3-state output channels. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers a high level output current of -16mA and a low level output current of 16mA, with a propagation delay of 8.9ns. Designed for surface mounting in a 20-SO package, it supports an operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74LV244ATNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV244ATNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
