
CMOS logic IC featuring four independent 2-input AND gates. Operating supply voltage range is 2V to 6V, with a typical 5V operation. Each gate provides a high level output current of -5.2mA and a low level output current of 5.2mA. This surface mount component is housed in a SOP package, offering a propagation delay of 21ns and a turn-on delay time of 28ns. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC08NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC08NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
