
3.3V half-duplex RS-485 bus transceiver, operating from 3V to 3.6V with a typical 3.3V supply. Features a 50Mbps data rate and 15ns propagation delay. Includes IEC ESD protection and operates across a -40°C to 125°C temperature range. Packaged in 8-SON VSON, this lead-free and RoHS compliant component offers 60mA output current and 950uA supply current.
Texas Instruments SN65HVD78DRBR technical specifications.
| Package/Case | VSON |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of I/Os | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVD78 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD78DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
