
Texas Instruments SN65HVD78DGKR technical specifications.
| Package/Case | MSOP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD78DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
