Texas Instruments SM72501 technical specifications.
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 2.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM72501 to view detailed technical specifications.
No datasheet is available for this part.