Texas Instruments SM72480 technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM72480 to view detailed technical specifications.
No datasheet is available for this part.