Texas Instruments SM72445MT technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM72445MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.