Texas Instruments PLL1707DBQRE4 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 36.864MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1707 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1707DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.