
Mono audio Analog-to-Digital Converter (ADC) with 24-bit resolution and 112dB Signal-to-Noise Ratio (SNR). Features a 108KS/s sampling rate and serial interface. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 13mA. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS-compliant component offers a wide operating temperature range of -10°C to 70°C.
Texas Instruments PCM4201PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108KS/s |
| Series | PCM4201 |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
