
Mono audio analog-to-digital converter (ADC) featuring 24-bit resolution and a 112dB signal-to-noise ratio. Operates with a 108 kS/s conversion rate via a serial interface. Designed for surface mount installation in a 16-TSSOP package, it functions within a supply voltage range of 4.75V to 5.25V. This lead-free component offers a wide operating temperature range from -10°C to 70°C, with a typical power consumption of 90mW.
Texas Instruments PCM4201PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108000S/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
