
Positive adjustable LDO regulator offering 1.5A output current with a 1.25V to 25V output voltage range. Features 1% output voltage accuracy, 350mV dropout voltage, and a maximum input voltage of 26V. Operates from -40°C to 125°C and is housed in a 6-pin TO-263 surface-mount package.
Microchip MIC29152WU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Height | 4.59mm |
| Input Bias Current | 40nA |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29152WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
