This 910pF ceramic capacitor has a maximum operating voltage of 250VDC and a tolerance of 1%. It is a multilayer ceramic capacitor with a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is designed for through hole mounting and has a radial termination style.
Kemet C322C911FAG5TA technical specifications.
| Capacitance | 910pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 6.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C322C911FAG5TA to view detailed technical specifications.
No datasheet is available for this part.