The Bourns 4614M-102-684LF is a 7-resistor network with an isolated circuit type and a resistance of 680kR. It features a tolerance of 2% and a power per element of 400mW. The device is packaged in a SIP package with a lead pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns 4614M-102-684LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4614M-102-684LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.