Analog Devices LTC1094ACJ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 26KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1094ACJ to view detailed technical specifications.
No datasheet is available for this part.