This circular cable mount connector features a straight body orientation, 4 SKT contacts, and a solder termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1000VAC. The connector is designed for cable mount applications and has a single port.
Amphenol PT01A-14-16S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT01A-14-16S(025) to view detailed technical specifications.
No datasheet is available for this part.