High-precision, low-power CMOS analog temperature sensor with a wide operating range of -55°C to 150°C. Features ±0.1°C accuracy, making it suitable for general environmental sensing applications. Operates from a supply voltage of 2V to 5.5V. Ultra-small package with solder termination for efficient integration.
Texas Instruments LMT70YFQT technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMT70YFQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.