
Dual operational amplifier featuring low input bias current and a 1.1MHz gain bandwidth product. This general-purpose op-amp offers a 0.6V/µs slew rate and 100dB voltage gain, operating from a 3V to 30V supply range. Designed for surface mount applications in a DFN package, it provides 60mA output current per channel and a 700µA operating supply current. RoHS compliant and lead-free, this bipolar IC is suitable for a wide range of electronic circuits.
Stmicroelectronics LM358QT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
