Stmicroelectronics LD1117S25 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Nominal Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117S25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.