
Fully integrated microstepping motor driver with motion engine and SPI interface. Features a maximum output current of 3A and a maximum supply voltage of 45V, operating between 8V and 45V. This surface mountable SOIC package component offers a 3A maximum collector current and 5W maximum power dissipation, with a wide operating temperature range from -40°C to 150°C. RoHS compliant and designed for stepper motor applications.
Stmicroelectronics L6472PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIN™ |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6472PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
