
General purpose optocoupler featuring 3.75kV isolation, a 1-channel configuration, and a 4-pin mini-flat SMD/SMT package for surface mounting. Offers a 160% current transfer ratio, 80V collector-emitter voltage, and 50mA maximum collector current. Operates within a -55°C to 100°C temperature range with a 150mW power dissipation. Lead-free and RoHS compliant.
Onsemi HMHA2801AR4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801AR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
