Switch Rocker ON OFF (ON) SPDT PC Pins Curved Rocker 15A 250VAC 559.27VA Bulk
Carling Technologies LS1576-43-WH-BL-018 technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1576-43-WH-BL-018 to view detailed technical specifications.
No datasheet is available for this part.