
The BT137X-800E is a 800V triac with a current rating of 8A and a hold current of 20mA. It is packaged in a TO-220-3 plastic full pack and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
NXP BT137X-800E technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137X-800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
