
8-bit AVR microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 8MHz with an 8us access time. Offers 53 programmable I/O lines, 8 ADC channels, 8 PWM channels, 4 timers/counters, 1 I2C channel, 1 SPI channel, and 2 UART channels. Surface mountable in a 64-pin QFN package, this RoHS compliant component supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C.
Microchip ATMEGA64L-8MU technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/O Lines | 53 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Code | HVQCCN |
| Package Quantity | 260 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
