Microchip ATMEGA64L-8MQ technical specifications.
| Access Time | 8us |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.