
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, and 2-Wire interfaces, with 53 programmable I/Os. Includes 4 timers/counters, watchdog timer, and peripherals like Brown-out Detect/Reset, POR, and PWM. Packaged in a 64-pin TQFP with tin-matte contact plating, suitable for surface mounting. Operates from -40°C to 105°C with a supply voltage range of 2.7V to 5.5V.
Microchip ATMEGA64L-8AQ technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA64L-8AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
