
8-bit AVR microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers SPI, UART, and USART interfaces, 35 programmable I/O pins, and 3 timers/counters. Packaged in a 44-TQFP surface mount case, suitable for operation between -40°C and 85°C. Includes POR, PWM, and WDT peripherals.
Microchip ATMEGA161-8AI technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA161-8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
