Microchip ATMEGA16-16AJ technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16-16AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
