
Microchip ATMEGA16-16AE technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RAM Size | 1KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA16-16AE to view detailed technical specifications.
No datasheet is available for this part.
