Analog Devices ADT7461ARMZ technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7461ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.