
14-bit, 62MSPS Analog-to-Digital Converter (ADC) with a 73dB Signal-to-Noise Ratio (SNR) and 85dB Spurious-Free Dynamic Range (SFDR). Features a differential input and supports SPI, LVDS, Serial, and Parallel interfaces. Operates from a 3V to 5V supply voltage with a nominal supply current of 240mA. Packaged in a 64-LQFP and rated for an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5422Y/250G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 62000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 240mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5422Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
